Part Details for XY118-5.0-2P by Xinlaiya Electronic Technology Co Ltd
Overview of XY118-5.0-2P by Xinlaiya Electronic Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY118-5.0-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1 18~22 5mm 1x2P 8A 2P 300V Through Hole Blue 2 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS | 7770 |
|
$0.0852 / $0.1664 | Buy Now |
|
LCSC | 1 1822 5mm 1x2P 8A 2P 300V Blue 2 1 PluginP5mm Spring Clamp System Terminal Block ROHS | 7770 |
|
$0.0869 / $0.1698 | Buy Now |