Part Details for XY128V-A-5.08-3P by Xinlaiya Electronic Technology Co Ltd
Overview of XY128V-A-5.08-3P by Xinlaiya Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for XY128V-A-5.08-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Copper 1x3P Tin 5.08mm 2.5 1 3 15A 300V Green 1224 Direct Insert PluginP5.08mm Screw Terminal Blocks ROHS | 4228 |
|
$0.1103 / $0.2120 | Buy Now |