Part Details for XY2500F-E-3.81-4P by Xinlaiya Electronic Technology Co Ltd
Overview of XY2500F-E-3.81-4P by Xinlaiya Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY2500F-E-3.81-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.5 1 1628 3.81mm 300V 8A 4 Phosphor Bronze 1x4P Green Plug Nickel P3.81mm Pluggable System Terminal Block ROHS | 1226 |
|
$0.2151 / $0.4254 | Buy Now |