Part Details for XY2CE1A190 by Telemechanique Sensors
Overview of XY2CE1A190 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY2CE1A190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T6027
|
Newark | Rope Pull Sw, Spst-No/Spst-Nc, 3A/240Vac, Cable Span:-, Contact Configuration:Spst-No, Spst-Nc, Contact Voltage Ac Max:240V, Contact Current Ac Max:3A, Contact Voltage Dc Max:250V, Contact Current Dc Max:270Ma |Telemecanique Sensors XY2CE1A190 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$472.1700 / $567.3000 | Buy Now |
DISTI #
5452-XY2CE1A190-ND
|
DigiKey | CABLE PULL SWITCH 1NC 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$555.5100 | Buy Now |
DISTI #
996-XY2CE1A190
|
Mouser Electronics | Cable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE | 0 |
|
$312.0700 / $351.9700 | Order Now |
DISTI #
75130750
|
RS | CABLE PULL SWITCH 300VAC 10A XY2CE | Telemecanique Sensors XY2CE1A190 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$614.0200 | RFQ |