Part Details for XY2CE2A270 by Telemechanique Sensors
Overview of XY2CE2A270 by Telemechanique Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY2CE2A270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y9615
|
Newark | Rope Pull Sw, Dpst-Nc, 70M, 3A, 240Vac, Cable Span:70M, Contact Configuration:Dpst-Nc, Contact Voltage Ac Max:240V, Contact Current Ac Max:3A, Contact Voltage Dc Max:250V, Contact Current Dc Max:270Ma |Telemecanique Sensors XY2CE2A270 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$395.4800 / $415.1900 | Buy Now |
DISTI #
5452-XY2CE2A270-ND
|
DigiKey | CABLE PULL SWITCH 2NC 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$361.3300 | Buy Now |
DISTI #
996-XY2CE2A270
|
Mouser Electronics | Cable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2(METRIC) | 0 |
|
$390.3600 / $404.8200 | Order Now |
DISTI #
70380404
|
RS | XY2-CE Grab Wire Switch, Right Side, 50m, 2NC | Telemecanique Sensors XY2CE2A270 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$420.5300 | Buy Now |
DISTI #
XY2CE2A270
|
TME | Safety switch: singlesided rope switch, NC x2, XY2CE, -25÷70°C Min Qty: 1 | 0 |
|
$300.8000 / $346.3800 | RFQ |
DISTI #
2765702
|
element14 Asia-Pacific | GRABWIRE SW, DPST-NC, 3A, 240V, 70M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$435.5432 | Buy Now |
DISTI #
2765702
|
Farnell | GRABWIRE SW, DPST-NC, 3A, 240V, 70M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$345.9131 | Buy Now |