Part Details for XY2CE2A270H7 by Telemechanique Sensors
Overview of XY2CE2A270H7 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY2CE2A270H7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C7408
|
Newark | Rope Pull Sw, Dpst-Nc, 70M, 3A/240Vac, Cable Span:70M, Contact Configuration:Dpst-Nc, Contact Voltage Ac Max:240V, Contact Current Ac Max:3A, Contact Voltage Dc Max:250V, Contact Current Dc Max:270Ma |Telemecanique Sensors XY2CE2A270H7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$483.5800 / $581.0200 | Buy Now |
DISTI #
5452-XY2CE2A270H7-ND
|
DigiKey | CABLE PULL SWITCH 2NC 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$610.8900 | Buy Now |
DISTI #
996-XY2CE2A270H7
|
Mouser Electronics | Cable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE | 0 |
|
$456.5200 | Order Now |
DISTI #
71435947
|
RS | E-stop rope pull switch XY2CE, LH side -2NC, booted pushbutton | Telemecanique Sensors XY2CE2A270H7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$465.6500 | Buy Now |