Part Details for XY2CEDC590 by Telemechanique Sensors
Overview of XY2CEDC590 by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY2CEDC590
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XY2CEDC590-ND
|
DigiKey | CABLE PULL SWITCH 2NC 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1,244.4000 | Buy Now |
DISTI #
996-XY2CEDC590
|
Mouser Electronics | Cable Pull Switches DualcablepullSiliconeKey(n 455)-w/opilo | 0 |
|
$626.0400 / $659.0200 | Order Now |
DISTI #
75130802
|
RS | DualcablepullSiliconeKey n?455 w opilo | Telemecanique Sensors XY2CEDC590 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1,231.7600 | RFQ |