Part Details for XY2CH33010 by Telemechanique Sensors
Overview of XY2CH33010 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY2CH33010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T6050
|
Newark | Rope Pull Sw, Spst-No/Spst-Nc, 15M, 3A, Cable Span:15M, Contact Configuration:Spst-No, Spst-Nc, Contact Voltage Ac Max:240V, Contact Current Ac Max:3A, Contact Voltage Dc Max:250V, Contact Current Dc Max:270Ma |Telemecanique Sensors XY2CH33010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$218.9100 / $263.0100 | Buy Now |
DISTI #
5452-XY2CH33010-ND
|
DigiKey | CABLE PULL SWITCH 1NC 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$247.6420 / $280.6600 | Buy Now |
DISTI #
996-XY2CH33010
|
Mouser Electronics | Cable Pull Switches CABLE PULL SWITCH 240VAC 10A XY2C | 3 |
|
$208.6800 / $235.3600 | Buy Now |
DISTI #
71435885
|
RS | E-stop rope pull switch XY2CH, 1NC+1NO | Telemecanique Sensors XY2CH33010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$244.7700 | RFQ |
DISTI #
XY2CH33010
|
TME | Safety switch: singlesided rope switch, NC + NO, XY2CH, -25÷70°C Min Qty: 1 | 0 |
|
$94.1200 / $108.3800 | RFQ |