Part Details for XY2CH33010H7 by Telemechanique Sensors
Overview of XY2CH33010H7 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY2CH33010H7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B4500
|
Newark | Grabwire Switch, Spst-Nc/No, 3A, 240V, Cable Span:15M, Contact Configuration:Spst-Nc, Spst-No, Contact Voltage Ac Max:240V, Contact Current Ac Max:3A, Contact Voltage Dc Max:250V, Contact Current Dc Max:270Ma Rohs Compliant: Yes |Telemecanique Sensors XY2CH33010H7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$218.9100 / $263.0100 | Buy Now |
DISTI #
5452-XY2CH33010H7-ND
|
DigiKey | CABLE PULL SWITCH 1NC 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$280.6600 | Buy Now |
DISTI #
996-XY2CH33010H7
|
Mouser Electronics | Cable Pull Switches CABLE PULL SWITCH 240VAC 10AMP XY2C | 1 |
|
$208.6800 / $235.3600 | Buy Now |
DISTI #
70345982
|
RS | CABLE PULL SWITCH 240VAC 10AMP XY2C +OPTIONS | Telemecanique Sensors XY2CH33010H7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$235.3600 | RFQ |