Part Details for XY2CZ3015 by Telemechanique Sensors
Overview of XY2CZ3015 by Telemechanique Sensors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY2CZ3015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K1550
|
Newark | Galvanised Cable, Rope Pull Switch, Accessory Type:Galvanised Cable, For Use With:Schneider Xy2Cb, Xy2Ch, Xy2Cj Series Emergency Stop Rope Pull Switches, Product Range:Preventa Xy2 Series |Telemecanique Sensors XY2CZ3015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.7400 / $117.4100 | Buy Now |
DISTI #
5452-XY2CZ3015-ND
|
DigiKey | CABLE PULL SWITCH 240VAC 10A XY2 Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$82.9291 / $116.4200 | Buy Now |
DISTI #
996-XY2CZ3015
|
Mouser Electronics | Switch Hardware CABLE PULL SWITCH 240VAC 10A XY2C | 0 |
|
$92.4900 / $112.5000 | Order Now |
DISTI #
71435916
|
RS | Red galvanised cable, 3.2 diameter mm, L 15.5 m, for XY2C | Telemecanique Sensors XY2CZ3015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$110.6500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$79.9500 / $105.7800 | Buy Now | |
DISTI #
XY2CZ3015
|
TME | Rope, 15.5m Min Qty: 1 | 0 |
|
$38.0600 / $43.8300 | RFQ |
DISTI #
2765946
|
element14 Asia-Pacific | GALVANISED CABLE, 3.2MM, EMERGENCY SW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$99.9259 / $121.4085 | Buy Now |
DISTI #
2765946
|
Farnell | GALVANISED CABLE, 3.2MM, EMERGENCY SW RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$84.5358 / $88.0618 | Buy Now |