Part Details for XY2CZ9325 by Telemechanique Sensors
Overview of XY2CZ9325 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY2CZ9325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B4516
|
Newark | Cable Kit, Accessory Type:Mounting Kit, For Use With:Schneider Xy2Ch Series Emergency Stop Rope Pull Switches, Product Range:Xy2 Series Rohs Compliant: Yes |Telemecanique Sensors XY2CZ9325 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.7400 / $240.1500 | Buy Now |
DISTI #
5452-XY2CZ9325-ND
|
DigiKey | TELEMECANIQUE EMERGENCY STOP ROP Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$152.1898 / $199.0200 | Buy Now |
DISTI #
996-XY2CZ9325
|
Mouser Electronics | Switch Actuators CABLE SWITCH CABLE KIT 50.5M XY2C | 0 |
|
$152.1800 / $196.0200 | Order Now |
DISTI #
70007875
|
RS | Mounting kit, 3.2 diameter mm, L 25.5 m, for emergency stop rope pull switch | Telemecanique Sensors XY2CZ9325 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$200.0000 | RFQ |
DISTI #
XY2CZ9325
|
TME | Mounting kit, 25m Min Qty: 1 | 0 |
|
$67.4000 / $75.8300 | RFQ |