Part Details for XY2D-1015 by OMRON Electronic Components LLC
Overview of XY2D-1015 by OMRON Electronic Components LLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. | |
101504S15Y | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Price & Stock for XY2D-1015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M9749
|
Newark | Standard Others/Omron Electronic Components |Omron Electronic Components XY2D-1015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$69.6100 / $77.3600 | Buy Now |
DISTI #
89C8817
|
Newark | Connector |Omron Electronic Components XY2D-1015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.2700 / $75.8700 | Buy Now |
DISTI #
2266-XY2D-1015-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 30 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$84.0900 | Buy Now |
DISTI #
XY2D-1015-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.3300 | Buy Now |
DISTI #
70667184
|
RS | Connector | Omron Electronic Components XY2D-1015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.5000 / $74.3800 | RFQ |
DISTI #
OMRXY2D-1015
|
Heilind Electronics | CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$58.3600 / $83.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 Partner Stock |
|
$58.3600 / $83.1000 | Buy Now |