Part Details for XY300V-A-5.0-2P by Xinlaiya Electronic Technology Co Ltd
Overview of XY300V-A-5.0-2P by Xinlaiya Electronic Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY300V-A-5.0-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x2P 10A 300V Blue 14~22 Straight 5mm 2.5 1 2 Plugin,P=5mm Screw terminal ROHS | 8745 |
|
$0.0627 / $0.1158 | Buy Now |
|
LCSC | 1x2P 10A 300V Blue 1422 Straight 5mm 2.5 1 2 PluginP5mm Screw terminal ROHS | 8745 |
|
$0.0545 / $0.1007 | Buy Now |