Part Details for XY308-2.54-8P by Xinlaiya Electronic Technology Co Ltd
Overview of XY308-2.54-8P by Xinlaiya Electronic Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY308-2.54-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x8P 6A 150V Green 18~26 Straight 2.54mm 1 1 8 Plugin,P=2.54mm Screw terminal ROHS | 3714 |
|
$0.3598 / $0.6771 | Buy Now |
|
LCSC | 1x8P 6A 150V Green 1826 Straight 2.54mm 1 1 8 PluginP2.54mm Screw terminal ROHS | 3714 |
|
$0.3671 / $0.6909 | Buy Now |