Part Details for XY705V-7.5-2P by Xinlaiya Electronic Technology Co Ltd
Overview of XY705V-7.5-2P by Xinlaiya Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY705V-7.5-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Copper 1x2P Tin 7.5mm 2.5 1 2 15A 300V Black 1422 Direct Insert PluginP7.5mm Screw Terminal Blocks ROHS | 763 |
|
$0.0517 / $0.1001 | Buy Now |