Part Details for XYC-IR3NA850DC-A2 by NewOpto
Overview of XYC-IR3NA850DC-A2 by NewOpto
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XYC-IR3NA850DC-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 7.5mW/sr 120 5V 50mA 80mW 1.3V1.6V 850nm PluginD3mm Infrared (IR) LEDs ROHS | 640 |
|
$0.0426 / $0.0821 | Buy Now |