Part Details for XYC-IR5B850DC-D4 by NewOpto
Overview of XYC-IR5B850DC-D4 by NewOpto
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XYC-IR5B850DC-D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50mW/sr 45 5V 80mA 120mW 1.3V1.6V 850nm PluginD5mm Infrared (IR) LEDs ROHS | 980 |
|
$0.0567 / $0.1094 | Buy Now |