Part Details for XYC-IR5F940AC-D4 by NewOpto
Overview of XYC-IR5F940AC-D4 by NewOpto
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XYC-IR5F940AC-D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 8mW/sr 120 5V 80mA 1.1V1.4V 100mW 940nm PluginD5mm Infrared LED Emitters ROHS | 830 |
|
$0.0568 / $0.1095 | Buy Now |