Part Details for XYC-IRA3030A120-S24 by NewOpto
Overview of XYC-IRA3030A120-S24 by NewOpto
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XYC-IRA3030A120-S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 120�� 5V 500mA 1.4V~1.8V 900mW 940nm SMD,3x3mm Infrared (IR) LEDs ROHS | 1960 |
|
$0.0951 / $0.1887 | Buy Now |
|
LCSC | 120 5V 500mA 1.4V1.8V 900mW 940nm SMD3x3mm Infrared (IR) LEDs ROHS | 1960 |
|
$0.0922 / $0.1829 | Buy Now |