Part Details for XYC-IRA4335A65-X4 by NewOpto
Overview of XYC-IRA4335A65-X4 by NewOpto
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XYC-IRA4335A65-X4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 27mW/sr 5V 100mA 1.3V1.6V 160mW 940nm SMD3.85x4.3mm Infrared LED Emitters ROHS | 20 |
|
$0.0372 / $0.0718 | Buy Now |