There are no models available for this part yet.
Overview of XYC-IRC18C90-24 by NewOpto
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XYC-IRC18C90-24 by NewOpto
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 90 5V 500mA 1.4V1.8V 900mW 940nm SMD3030 Infrared LED Emitters ROHS | 1785 |
|
$0.1007 / $0.1909 | Buy Now |