Part Details for XYC-IRC19C60-42 by NewOpto
Overview of XYC-IRC19C60-42 by NewOpto
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XYC-IRC19C60-42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60 5V 1.5A 3W 1.4V2V 940nm SMD3535 Infrared LED Emitters ROHS | 318 |
|
$0.3822 / $0.5639 | Buy Now |