Part Details for XYEEK500-5.08-2P by Xinlaiya Electronic Technology Co Ltd
Overview of XYEEK500-5.08-2P by Xinlaiya Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XYEEK500-5.08-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Copper 1x2P Tin 5.08mm 2.5 1 2 15A 300V Green 1224 Direct Insert PluginP5.08mm Screw Terminal Blocks ROHS | 1344 |
|
$0.0954 / $0.1849 | Buy Now |