Part Details for XYRPM8005C-F3EI by Microchip Technology Inc
Overview of XYRPM8005C-F3EI by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for XYRPM8005C-F3EI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XYRPM8005C-F3EI
XYRPM8005C-F3EI CAD Models
XYRPM8005C-F3EI Part Data Attributes
|
XYRPM8005C-F3EI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
XYRPM8005C-F3EI
Microchip Technology Inc
Telecom Circuit, 1-Func, PBGA592
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-592 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B592 | |
Length | 27 mm | |
Number of Functions | 1 | |
Number of Terminals | 592 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Width | 27 mm |