Part Details for XZCR1510040H2 by Telemechanique Sensors
Overview of XZCR1510040H2 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZCR1510040H2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7497
|
Newark | Cbl Assy, 3P M12 Plug-M8 R/A Rcpt, 6.6 , Connector Type A:M12 Plug, Connector Type B:90° M8 Receptacle, No. Of Positions:3 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:Xz Series |Telemecanique Sensors XZCR1510040H2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.7400 / $59.5800 | Buy Now |
DISTI #
5452-XZCR1510040H2-ND
|
DigiKey | CBL 3POS RCPT TO PLUG RA 6.56' Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$61.6900 | Buy Now |
DISTI #
996-XZCR1510040H2
|
Mouser Electronics | Sensor Cables / Actuator Cables ASI 2M JUMPR CAB M12 STR - SCREWON M8 STR RoHS: Compliant | 0 |
|
$34.7200 / $44.3000 | Order Now |
DISTI #
75130898
|
RS | ASI 2M JUMPER CAB.,M12 STR TO SCREW ON M8 STR, | Telemecanique Sensors XZCR1510040H2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$57.9500 | RFQ |