There are no models available for this part yet.
Overview of XZCR1512041C1 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XZCR1512041C1 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM7502
|
Newark | Sensor Cord, 4P, M12 Plug-R/A Rcpt, 3.3 , Connector Type A:M12 Plug, Connector Type B:90° M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:Osisense Xz Series |Telemecanique Sensors XZCR1512041C1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.3800 / $53.6700 | Buy Now | |
DISTI #
5452-XZCR1512041C1-ND
|
DigiKey | CBL 4POS RCPT TO PLUG RA 3.28' Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$49.1500 | Buy Now | |
DISTI #
996-XZCR1512041C1
|
Mouser Electronics | Sensor Cables / Actuator Cables PHOTOELECTRIC SENSOR CONNECTOR 300V 4A RoHS: Compliant | 0 |
|
$23.3800 / $31.5700 | Order Now | |
DISTI #
71436100
|
RS | PHOTOELECTRIC SENSOR CONNECTOR 300V 4A | Telemecanique Sensors XZCR1512041C1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$45.2200 / $49.1500 | RFQ |