Part Details for XZCR2705037R1 by Schneider Electric
Overview of XZCR2705037R1 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZCR2705037R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06P1037
|
Bürklin Elektronik | Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 1 m, PUR, black, 4 A, XZCR2705037R1 Min Qty: 1 | 5 |
|
$19.9002 / $24.0371 | Buy Now |