There are no models available for this part yet.
Overview of Y002612K5000A0L by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y002612K5000A0L by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y002612K5000A0L-ND
|
DigiKey | RES CHAS MNT 12.5K OHM 0.05% 5W Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.2712 | Buy Now | |
DISTI #
Y002612K5000A0L
|
Avnet Americas | Current Sense Resistor Metal Foil 12.5kOhm 0.05% Bulk - Bulk (Alt: Y002612K5000A0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9726 / $34.8502 | Buy Now |