There are no models available for this part yet.
Overview of Y00562K00000K0L by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y00562K00000K0L by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
804-1026-ND
|
DigiKey | TRIMMER 2K OHM 0.75W PC PIN SIDE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
198 In Stock |
|
$29.2016 / $41.4700 | Buy Now | |
DISTI #
Y00562K00000K0L
|
Avnet Americas | Resistor Trimmer, Metal Foil, 2 kOhm, ± 10%, 750 mW, 26 Turn, Multi Turn, Through Hole - Bulk (Alt: Y00562K00000K0L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5794 / $32.8500 | Buy Now | |
DISTI #
Y00562K00000K0L
|
Avnet Abacus | Resistor Trimmer, Metal Foil, 2 kOhm, � 10%, 750 mW, 26 Turn, Multi Turn, Through Hole (Alt: Y00562K00000K0L) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for Y00562K00000K0L by VPG Transducers
Related Parts for Y00562K00000K0L
-
3290W-1-501Variable Resistors
-
BM05B-PASS-TFT(LF)(SN)Headers and Edge Type Connectors
-
ECOS1HP472DAFixed Capacitors
-
STF40NF20Power Field-Effect Transistors
-
P89LPC936FDHMicrocontrollers
-
ACPL-C870-000EOther Analog ICs
-
TPS53915RVETSwitching Regulator or Controllers
-
MCT5211SR2MOptocoupler
-
2SD2655WM-TL-ESmall Signal Bipolar Transistors