Part Details for Y006QTCB3L0U by Hammond Power Solutions
Overview of Y006QTCB3L0U by Hammond Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for Y006QTCB3L0U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC7796
|
Newark | 3Ph Auto 6Kva 600,480,400,240,208V 60Hz Cu |Hammond Power Solutions Y006QTCB3L0U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$795.6300 / $1,231.5900 | Buy Now |
DISTI #
72072107
|
RS | 3ph Auto, 6kVA, 600-480-4006kVA 600, 480, 400, 240, 20 | Hammond Power Solutions Y006QTCB3L0U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,228.4300 | RFQ |
Part Details for Y006QTCB3L0U
Y006QTCB3L0U CAD Models
Y006QTCB3L0U Part Data Attributes
|
Y006QTCB3L0U
Hammond Power Solutions
Buy Now
Datasheet
|
Compare Parts:
Y006QTCB3L0U
Hammond Power Solutions
Auto Transformer, 6000VA,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HAMMOND POWER SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HAMMOND POWER SOLUTIONS | |
Approvals | CSA; UL | |
Height | 11.13 mm | |
Input Voltage-Max | 600 V | |
Input Voltage-Min | 480 V | |
Length | 12.38 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Voltage 1 | 400 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 6000 VA | |
Width | 5.44 mm |