Part Details for Y0114V0540BQ9L by VPG Transducers
Overview of Y0114V0540BQ9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0114V0540BQ9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y0114V0540BQ9L-ND
|
DigiKey | VFD244T 1K/5K TCR2 B Q B Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.5160 | Buy Now |
DISTI #
Y0114V0540BQ9L
|
Avnet Americas | Resistor Network Voltage Divider Metal Foil 1kOhm/5kOhm 0.1% Bulk - Bulk (Alt: Y0114V0540BQ9L) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3594 / $21.6518 | Buy Now |