Part Details for Y073410R0000B9L by VPG Transducers
Overview of Y073410R0000B9L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y073410R0000B9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-1071-ND
|
DigiKey | RES 10 OHM 10W 0.1% RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
34 In Stock |
|
$53.7624 / $86.4100 | Buy Now |
DISTI #
Y073410R0000B9L
|
Avnet Americas | Resistor, 10 Ohm, ± 0.1%, 3 W, SIP, Metal Film, Power - Bulk (Alt: Y073410R0000B9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$31.5492 / $62.7946 | Buy Now |
DISTI #
Y073410R0000B9L
|
Avnet Abacus | Resistor, 10 Ohm, � 0.1%, 3 W, SIP, Metal Film, Power (Alt: Y073410R0000B9L) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |