Part Details for Y08565R60000E9W by VPG Transducers
Overview of Y08565R60000E9W by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y08565R60000E9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y08565R60000E9W-ND
|
DigiKey | VCS1625P 5R6000 TCR2 0.2% S W Min Qty: 50 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.0332 | Buy Now |
DISTI #
Y08565R60000E9W
|
Avnet Americas | SMD Current Sense Resistor, 5.6 Ohm, ± 0.2%, 1 W, 2516 [6440 Metric], Metal Foil - Waffle Pack (Alt: Y08565R60000E9W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$7.8446 / $16.2644 | Buy Now |
DISTI #
Y08565R60000E9W
|
Avnet Abacus | SMD Current Sense Resistor, 5.6 Ohm, � 0.2%, 1 W, 2516 [6440 Metric], Metal Foil (Alt: Y08565R60000E9W) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |