There are no models available for this part yet.
Overview of Y09441R00000B9L by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y09441R00000B9L by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y09441R00000B9L-ND
|
DigiKey | RES 1 OHM 10W 0.1% RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
954 In Stock |
|
$53.0875 / $75.0700 | Buy Now | |
DISTI #
Y09441R00000B9L
|
Avnet Americas | Current Sense Resistor Metal Foil 1Ohm 0.1% Bulk - Bulk (Alt: Y09441R00000B9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$37.0880 / $62.0062 | Buy Now |
CAD Models for Y09441R00000B9L by VPG Transducers
Related Parts for Y09441R00000B9L
-
CRCW12062001FRT1Fixed Resistors
-
715C15KTD19Fixed Capacitors
-
678005001Headers and Edge Type Connectors
-
CMF55100R00FKEBMetal Film Resistors
-
54105Terminals and Terminal Blocks
-
ADA4817-1ACPZ-R7Operational Amplifiers
-
9230-94-RCFixed Inductors
-
RS02B7R500FB12Wire Wound Resistors
-
M55342K03B169EPThin Film Resistors