There are no models available for this part yet.
Overview of Y1011U2C2WCNQE by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y1011U2C2WCNQE by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 4, 5 & 6 Tumbler Switchlock RoHS: Compliant |
96 In Stock |
|
$13.2700 / $17.1200 | Buy Now | ||
DISTI #
C1S146000347665
|
Chip1Stop | Switch Key Lock SPDT 90° Flat Key 4A 250VAC 28VDC Wire Lead Panel Mount RoHS: Compliant pbFree: Yes | 91 |
|
$12.3000 | Buy Now | |
Master Electronics | 4, 5 & 6 Tumbler Switchlock RoHS: Compliant |
96 In Stock |
|
$13.2700 / $17.1200 | Buy Now |