Part Details for Y1073200R000F9L by VPG Transducers
Overview of Y1073200R000F9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1073200R000F9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y1073200R000F9L-ND
|
DigiKey | Z202T 200R00 1.0% Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0708 | Buy Now |
DISTI #
Y1073200R000F9L
|
Avnet Americas | Ultra-High Precision Resistor Metal Foil 200Ohm 1% Bulk - Bulk (Alt: Y1073200R000F9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5278 / $18.6588 | Buy Now |