There are no models available for this part yet.
Overview of Y14965K90000Q0R by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y14965K90000Q0R by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y14965K90000Q0R-ND
|
DigiKey | RES SMD 5.9KOHM 0.02% 0.15W 1206 Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6375 | Buy Now | |
DISTI #
Y14965K90000Q0R
|
Avnet Americas | High-Precision Resistor Metal Foil 5.9kOhm 0.02% T/R - Tape and Reel (Alt: Y14965K90000Q0R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$7.4542 / $14.6876 | Buy Now |