Part Details for Y162513K0000B9R by VPG Transducers
Overview of Y162513K0000B9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y162513K0000B9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y162513K0000B9R-ND
|
DigiKey | RES SMD 13K OHM 0.1% 0.3W 1206 Min Qty: 2500 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6375 | Buy Now |
DISTI #
Y162513K0000B9R
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 13kOhm 0.1% T/R - Custom Tape W/Leader (Alt: Y162513K0000B9R) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tape w/Leader | 0 |
|
$6.2098 / $12.5122 | Buy Now |