Part Details for Y162513K0000T9R by Vishay Intertechnologies
Overview of Y162513K0000T9R by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for Y162513K0000T9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X4492
|
Newark | Vsmp1206 13K0000 Tcr0.2 0.01% S T |Vishay Y162513K0000T9R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4300 / $40.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$15.2000 | Buy Now |
Part Details for Y162513K0000T9R
Y162513K0000T9R CAD Models
Y162513K0000T9R Part Data Attributes
|
Y162513K0000T9R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y162513K0000T9R
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.3W, 13000ohm, 87V, 0.01% +/-Tol, -.2,.2ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.57 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | VSMP1206 (Z FOIL) | |
Size Code | 1206 | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 87 V |