Part Details for Y16298K00000T9R by Vishay Foil Resistors
Overview of Y16298K00000T9R by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y16298K00000T9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC9713
|
Newark | Res, 8K, 0.01%, 0.1W, 0805, Metal Foil, Resistor Case Style:0805 [2012 Metric], Resistance:8Kohm, Product Range:Vfcp Series, Voltage Rating:28V, Resistor Element Material:Metal Foil, Power Rating:100Mw, Resistance Tolerance:± 0.01%, Rohs Compliant: Yes |Vishay Foil Resistors Y16298K00000T9R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 67 |
|
$7.5800 / $12.3400 | Buy Now |