Part Details for Y1685V0056QQ9R by Vishay Foil Resistors
Overview of Y1685V0056QQ9R by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for Y1685V0056QQ9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T3001
|
Newark | Vfcd1505 1K00/9K00 Tcr0.2 Q Q S T |Vishay Foil Resistors Y1685V0056QQ9R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.5700 / $47.5700 | Buy Now |
Part Details for Y1685V0056QQ9R
Y1685V0056QQ9R CAD Models
Y1685V0056QQ9R Part Data Attributes
|
Y1685V0056QQ9R
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y1685V0056QQ9R
Vishay Foil Resistors
RESISTOR, NETWORK, FILM, DIVIDER, 0.1 W, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | SMT, 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.81 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 9000 Ω | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Temperature Coefficient Tracking | 0.4 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.02% | |
Working Voltage | 22 V |