Part Details for Y16900R50000D9L by VPG Transducers
Overview of Y16900R50000D9L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y16900R50000D9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-1083-ND
|
DigiKey | RES 0.5 OHM 8W 0.5% TO220-4 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
227 In Stock |
|
$39.4625 / $55.8000 | Buy Now |
DISTI #
Y16900R50000D9L
|
Avnet Americas | Resistor, 500 Milliohms, ± 0.5%, 8 W, TO-220, Metal Foil, Ultra High Precision - Bulk (Alt: Y16900R50000D9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6428 / $46.0922 | Buy Now |
DISTI #
Y16900R50000D9L
|
Avnet Abacus | Resistor, 500 Milliohms, � 0.5%, 8 W, TO-220, Metal Foil, Ultra High Precision (Alt: Y16900R50000D9L) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |