Part Details for Y16900R50300D0L by VPG Transducers
Overview of Y16900R50300D0L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y16900R50300D0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y16900R50300D0L-ND
|
DigiKey | VPR221Z 0R50300 0.5% Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.6400 | Buy Now |
DISTI #
Y16900R50300D0L
|
Avnet Americas | Resistor Ultra High Precision Metal Foil 503m Ohm 0.5% 8W ±0.2ppm/°C 4-Pin TO-220 Chassis Mount Bulk - Bulk (Alt: Y16900R50300D0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6428 / $46.0922 | Buy Now |