-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES,CHASSIS MOUNT,METAL FOIL,10 OHMS,300WV,.01% +/-TOL,-.2,.2PPM TC,4015 CASE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC9731
|
Newark | Res, 10R, 0.01%, 8W, To-220, Metal Foil, Resistance:10Ohm, Product Range:Vpr221Z Series, Power Rating:8W, Resistance Tolerance:± 0.01%, Resistor Case Style:To-220, Voltage Rating:300V, Resistor Element Material:Metal Foil, Rohs Compliant: Yes |Vishay Foil Resistors Y169010R0000T9L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$43.4800 / $55.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Y169010R0000T9L
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y169010R0000T9L
Vishay Foil Resistors
RES,CHASSIS MOUNT,METAL FOIL,10 OHMS,300WV,.01% +/-TOL,-.2,.2PPM TC,4015 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY FOIL RESISTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Manufacturer Series | VPR221Z(Z-FOIL) | |
Resistor Type | FIXED RESISTOR |