Part Details for Y1754200K000B0L by VPG Transducers
Overview of Y1754200K000B0L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1754200K000B0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1754200K000B0L-ND
|
DigiKey | RES 200K OHM 0.1% 1.5W AXIAL Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.0636 | Buy Now |
DISTI #
Y1754200K000B0L
|
Avnet Americas | Ultra-High Precision Resistor Metal Foil 200kOhm 0.1% Bulk - Bulk (Alt: Y1754200K000B0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$105.0054 / $135.3274 | Buy Now |
DISTI #
Y1754200K000B0L
|
Avnet Abacus | (Alt: Y1754200K000B0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |