Part Details for Y220154 by Ferraz Shawmut
Overview of Y220154 by Ferraz Shawmut
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y220154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$1,179.4000 / $1,268.1200 | Buy Now | |
|
Quest Components | ELECTRIC FUSE, 100A, 3000VAC, 1500VDC, 100000A (IR), GR, INLINE/HOLDER, 36X190MM | 12 |
|
Buy Now |