Part Details for Y25D33110FP by C&K
Overview of Y25D33110FP by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y25D33110FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59809246
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.02A 15VDC 500000Cycles 2.35N SMD T/R Min Qty: 8500 Package Multiple: 8500 | Americas - 59500 |
|
$0.1460 | Buy Now |
DISTI #
63000015
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.02A 15VDC 500000Cycles 2.35N SMD T/R Min Qty: 200 Package Multiple: 25 | Americas - 16500 |
|
$0.2050 / $0.3592 | Buy Now |
DISTI #
73153030
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.02A 15VDC 500000Cycles 2.35N SMD T/R Min Qty: 8500 Package Multiple: 8500 | Americas - 8500 |
|
$0.1460 | Buy Now |
|
Bristol Electronics | 6323 |
|
RFQ | ||
|
Quest Components | 5058 |
|
$0.1834 / $0.5240 | Buy Now | |
DISTI #
KXT331LHS
|
TTI | Tactile Switches 20mA 15VDC 240gf 0.6mm SPST NO SMT RoHS: Compliant Min Qty: 8500 Package Multiple: 8500 Container: Reel | Americas - 0 |
|
$0.1520 / $0.1550 | Buy Now |