Part Details for Y31C63841FPLFG by Littelfuse Inc
Overview of Y31C63841FPLFG by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y31C63841FPLFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button J-Bend 0.1A 32VDC 0.2VA 100000Cycles 4.5N SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.5080 / $1.3910 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button J-Bend 0.1A 32VDC 0.2VA 100000Cycles 4.5N SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.5080 / $1.3910 | Buy Now |