There are no models available for this part yet.
Overview of Y39A23310FP by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y39A23310FP by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AJ2093
|
Newark | Tactile Switches Gold 250Gf Gullwing |C&k Components Y39A23310FP RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now | |
DISTI #
611-Y39A23310FP
|
Mouser Electronics | Tactile Switches RoHS: Compliant | 3000 |
|
$0.8320 / $1.4200 | Buy Now | |
DISTI #
30550048
|
Verical | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 2.5N SMD T/R RoHS: Compliant Min Qty: 92 Package Multiple: 1 | Americas - 3947 |
|
$0.6800 | Buy Now | |
Chip 1 Exchange | INSTOCK | 5131 |
|
RFQ |