Part Details for Y39A24110FP by Littelfuse Inc
Overview of Y39A24110FP by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y39A24110FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD T/R RoHS: Compliant | 0 |
|
$0.3483 / $0.3858 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD T/R RoHS: Compliant | 0 |
|
$0.3483 / $0.3858 | Buy Now |